
SPM10054T-3R3M-HZ | |
|---|---|
DigiKey Part Number | 445-180248-2-ND - Tape & Reel (TR) 445-180248-1-ND - Cut Tape (CT) 445-180248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-3R3M-HZ |
Description | FIXED IND 3.3UH 16.2A 7.81 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 16.2 A 7.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-3R3M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,31280 € | 32,82 € |
| 50 | 1,23780 € | 61,89 € |
| 100 | 1,16710 € | 116,71 € |
| 250 | 1,07976 € | 269,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98912 € | 494,56 € |
| 1.000 | 0,93279 € | 932,79 € |
| 1.500 | 0,90136 € | 1.352,04 € |
| 2.500 | 0,86332 € | 2.158,30 € |
| 3.500 | 0,83918 € | 2.937,13 € |
| 5.000 | 0,82833 € | 4.141,65 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

