1 µH Shielded Wirewound Inductor 22.2 A 2.64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-1R0M-HZR

DigiKey Part Number
445-SPM10054T-1R0M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-1R0M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-1R0M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-1R0M-HZR
Description
FIXED IND 1UH 22.2A 2.64 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 22.2 A 2.64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-1R0M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
21.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.64mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,45100 €14,51 €
251,34200 €33,55 €
501,26520 €63,26 €
1001,19290 €119,29 €
2501,10372 €275,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01102 €505,51 €
1.0000,95343 €953,43 €
1.5000,92133 €1.381,99 €
2.5000,88245 €2.206,12 €
3.5000,85777 €3.002,20 €
5.0000,84990 €4.249,50 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €