1 µH Shielded Drum Core, Wirewound Inductor 27.5 A 2.64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-1R0M-HZ

DigiKey Part Number
445-180245-2-ND - Tape & Reel (TR)
445-180245-1-ND - Cut Tape (CT)
445-180245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-1R0M-HZ
Description
FIXED IND 1UH 27.5A 2.64 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 27.5 A 2.64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-1R0M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
2.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,41900 €14,19 €
251,31280 €32,82 €
501,23780 €61,89 €
1001,16710 €116,71 €
2501,07976 €269,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98912 €494,56 €
1.0000,93279 €932,79 €
1.5000,90136 €1.352,04 €
2.5000,86332 €2.158,30 €
3.5000,83918 €2.937,13 €
5.0000,82833 €4.141,65 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €