
SPM10054T-100M-HZ | |
|---|---|
DigiKey Part Number | 445-180251-2-ND - Tape & Reel (TR) 445-180251-1-ND - Cut Tape (CT) 445-180251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-100M-HZ |
Description | FIXED IND 10UH 10.6A 24.31 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 10.6 A 24.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-100M-HZ Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-100M-HZR | TDK | 288 | 445-SPM10054T-100M-HZRCT-ND | 1,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,29680 € | 32,42 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,15250 € | 115,25 € |
| 250 | 1,06636 € | 266,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97682 € | 488,41 € |
| 1.000 | 0,92119 € | 921,19 € |
| 1.500 | 0,89015 € | 1.335,22 € |
| 2.500 | 0,85259 € | 2.131,47 € |
| 3.500 | 0,82874 € | 2.900,59 € |
| 5.000 | 0,81803 € | 4.090,15 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

