
SPM10040T-R68M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-R68M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-R68M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-R68M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-R68M-HZR |
Description | FIXED IND 680NH 19.4A 2.64 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 19.4 A 2.64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-R68M-HZR Models |
Category | Current - Saturation (Isat) 27.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.64mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,28120 € | 32,03 € |
| 50 | 1,20800 € | 60,40 € |
| 100 | 1,13910 € | 113,91 € |
| 250 | 1,05392 € | 263,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96538 € | 482,69 € |
| 1.000 | 0,91040 € | 910,40 € |
| 1.500 | 0,87974 € | 1.319,61 € |
| 2.500 | 0,84261 € | 2.106,53 € |
| 3.500 | 0,81904 € | 2.866,64 € |
| 5.000 | 0,80741 € | 4.037,05 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

