
SPM10040T-R68M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-R68M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-R68M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-R68M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-R68M-HZR |
Description | FIXED IND 680NH 19.4A 2.64 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 19.4 A 2.64mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-R68M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,29760 € | 32,44 € |
| 50 | 1,22320 € | 61,16 € |
| 100 | 1,15350 € | 115,35 € |
| 250 | 1,06716 € | 266,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97754 € | 488,77 € |
| 1.000 | 0,92187 € | 921,87 € |
| 1.500 | 0,89081 € | 1.336,21 € |
| 2.500 | 0,85322 € | 2.133,05 € |
| 3.500 | 0,82935 € | 2.902,72 € |
| 5.000 | 0,81757 € | 4.087,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

