
SPM10040T-6R8M | |
|---|---|
DigiKey Part Number | 445-175129-2-ND - Tape & Reel (TR) 445-175129-1-ND - Cut Tape (CT) 445-175129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-6R8M |
Description | FIXED IND 6.8UH 6.9A 23.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-6R8M Models |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,63320 € | 63,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54170 € | 270,85 € |
| 1.000 | 0,51082 € | 510,82 € |
| 1.500 | 0,49357 € | 740,36 € |
| 2.500 | 0,47271 € | 1.181,78 € |
| 3.500 | 0,45946 € | 1.608,11 € |
| 5.000 | 0,44583 € | 2.229,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

