6.8 µH Shielded Wirewound Inductor 7.1 A 26.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-6R8M-HZR

DigiKey Part Number
445-SPM10040T-6R8M-HZRTR-ND - Tape & Reel (TR)
445-SPM10040T-6R8M-HZRCT-ND - Cut Tape (CT)
445-SPM10040T-6R8M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-6R8M-HZR
Description
FIXED IND 6.8UH 7.1A 26.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 7.1 A 26.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-6R8M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
26.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,38500 €13,85 €
251,28120 €32,03 €
501,20800 €60,40 €
1001,13910 €113,91 €
2501,05392 €263,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,96538 €482,69 €
1.0000,91040 €910,40 €
1.5000,87974 €1.319,61 €
2.5000,84261 €2.106,53 €
3.5000,81904 €2.866,64 €
5.0000,80741 €4.037,05 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €