
SPM10040T-6R8M-HZ | |
|---|---|
DigiKey Part Number | 445-180239-2-ND - Tape & Reel (TR) 445-180239-1-ND - Cut Tape (CT) 445-180239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-6R8M-HZ |
Description | FIXED IND 6.8UH 9A 23.21 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 9 A 23.21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-6R8M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,25600 € | 31,40 € |
| 50 | 1,18420 € | 59,21 € |
| 100 | 1,11650 € | 111,65 € |
| 250 | 1,03296 € | 258,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94622 € | 473,11 € |
| 1.000 | 0,89233 € | 892,33 € |
| 1.500 | 0,86227 € | 1.293,40 € |
| 2.500 | 0,82587 € | 2.064,68 € |
| 3.500 | 0,80276 € | 2.809,66 € |
| 5.000 | 0,78852 € | 3.942,60 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

