
SPM10040T-2R2M | |
|---|---|
DigiKey Part Number | 445-175126-2-ND - Tape & Reel (TR) 445-175126-1-ND - Cut Tape (CT) 445-175126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-2R2M |
Description | FIXED IND 2.2UH 12A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64110 € | 64,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54852 € | 274,26 € |
| 1.000 | 0,51725 € | 517,25 € |
| 1.500 | 0,49979 € | 749,69 € |
| 2.500 | 0,47866 € | 1.196,65 € |
| 3.500 | 0,46525 € | 1.628,38 € |
| 5.000 | 0,45145 € | 2.257,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

