SNT2A400GKGDWA00ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 9
Unit Price: 462,82000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A400GKGDWA00ESA0

DigiKey Part Number
445-SNT2A400GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A400GKGDWA00ESA0
Description
SSD 400GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
TDK
Speed - Read
345MB/s
Series
Speed - Write
295MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Last Time Buy
Type
SATA III
Memory Size
400GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT2A400GKLDWA00ESA0TDK9445-SNT2A400GKLDWA00ESA0-ND462,82000 €Similar
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10654,42300 €6.544,23 €
Manufacturers Standard Package
Unit Price without VAT:654,42300 €
Unit Price with VAT:778,76337 €