Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A256GKMDWA00ESA0

DigiKey Part Number
445-SNT2A256GKMDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A256GKMDWA00ESA0
Description
SSD 256GB M.2 PSLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
42.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1832,51000 €832,51 €
10764,43700 €7.644,37 €
Manufacturers Standard Package
Unit Price without VAT:832,51000 €
Unit Price with VAT:990,68690 €