Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A200GKGDWA00ESA0

DigiKey Part Number
445-SNT2A200GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A200GKGDWA00ESA0
Description
SSD 200GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 200GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
TDK
Speed - Read
345MB/s
Series
Speed - Write
295MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Last Time Buy
Type
SATA III
Memory Size
200GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT2A200GKLDWA00ESA0TDK20445-SNT2A200GKLDWA00ESA0-ND278,21000 €Similar
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1390,72000 €390,72 €
10380,74300 €3.807,43 €
Manufacturers Standard Package
Unit Price without VAT:390,72000 €
Unit Price with VAT:464,95680 €