SNT2A032GKKBCA00ESA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 185,23000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A032GKKBCA00ESA0

DigiKey Part Number
445-SNT2A032GKKBCA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A032GKKBCA00ESA0
Description
SSD 32GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
60mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
42.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT2A032GKMBWA00ESA0TDK0445-SNT2A032GKMBWA00ESA0-ND185,23000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes