Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNE1B064GTKDCBA0SSA0

DigiKey Part Number
SNE1B064GTKDCBA0SSA0-ND
Manufacturer
Manufacturer Product Number
SNE1B064GTKDCBA0SSA0
Description
SSD 64GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
145MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
385mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
80.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1367,29000 €367,29 €
Manufacturers Standard Package
Unit Price without VAT:367,29000 €
Unit Price with VAT:437,07510 €