Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNE1B032GTFDWBA0SSA0

DigiKey Part Number
445-182000-ND
Manufacturer
Manufacturer Product Number
SNE1B032GTFDWBA0SSA0
Description
SSD 32GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
295MB/s
Speed - Write
75MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
385mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
80.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1183,91000 €183,91 €
Manufacturers Standard Package
Unit Price without VAT:183,91000 €
Unit Price with VAT:218,85290 €