SMT2A032GKHDWA00ESA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 197,57000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT2A032GKHDWA00ESA0

DigiKey Part Number
445-SMT2A032GKHDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SMT2A032GKHDWA00ESA0
Description
SSD 32GB MSATA PSLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
50.80mm x 29.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT2A032GKMBWA00ESA0TDK0445-SMT2A032GKMBWA00ESA0-ND197,57000 €Similar
Last Time Buy
Last Time Buy Date: 25.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20237,97450 €4.759,49 €
Manufacturers Standard Package
Unit Price without VAT:237,97450 €
Unit Price with VAT:283,18966 €