
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 340MB/s | |
Speed - Write | 105MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 385mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,83000 € | 807,83 € |
| Unit Price without VAT: | 807,83000 € |
|---|---|
| Unit Price with VAT: | 961,31770 € |

