


SLF7045T-4R7M2R1-H | |
|---|---|
DigiKey Part Number | 445-3867-2-ND - Tape & Reel (TR) 445-3867-1-ND - Cut Tape (CT) 445-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-4R7M2R1-H |
Description | FIXED IND 4.7UH 2.1A 37.2 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-4R7M2R1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,53650 € | 53,65 € |
| 250 | 0,49636 € | 124,09 € |
| 500 | 0,46798 € | 233,99 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

