


SLF7045T-471MR22-PF | |
|---|---|
DigiKey Part Number | 445-2025-2-ND - Tape & Reel (TR) 445-2025-1-ND - Cut Tape (CT) 445-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-471MR22-PF |
Description | FIXED IND 470UH 310MA 1.26 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 310 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-471MR22-PF Models |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-471M-D | TDK | 273 | 445-174183-1-ND | 0,77000 € | MFR Recommended |
| VLS6045EX-471M | TDK | 37.454 | 445-180927-1-ND | 0,31000 € | Similar |
| SRR7045-471M | Bourns Inc. | 11.767 | 118-SRR7045-471MCT-ND | 0,58000 € | Direct |
| 74477824 | Würth Elektronik | 1.007 | 732-74477824CT-ND | 1,22000 € | Similar |
| APCF00070745471K00 | Pulse Electronics | 0 | 553-APCF00070745471K00TR-ND | 0,55600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,45050 € | 45,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

