47 µH Shielded Drum Core, Wirewound Inductor 920 mA 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 920 mA 150mOhm Max Nonstandard
SLF6045T Series

SLF7045T-470MR75-PF

DigiKey Part Number
445-2024-2-ND - Tape & Reel (TR)
445-2024-1-ND - Cut Tape (CT)
445-2024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-470MR75-PF
Description
FIXED IND 47UH 920MA 150 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 920 mA 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-470MR75-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
750mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-470M-DTDK9.231445-174177-1-ND0,77000 €MFR Recommended
VLS5045EX-470MTDK2.365445-174852-1-ND0,28000 €MFR Recommended
VLS6045EX-470MTDK106.378445-173054-1-ND0,30000 €Similar
PF0465.473NLTPulse Electronics0PF0465.473NLT-ND0,62340 €Direct
744778147Würth Elektronik149732-13531-1-ND2,13000 €Similar
In-Stock: 6.195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,54800 €5,48 €
1000,45050 €45,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37052 €370,52 €
2.0000,34940 €698,80 €
3.0000,33761 €1.012,83 €
5.0000,32335 €1.616,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €