3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
SLF7045 Series

SLF7045T-3R3M2R5-PF

DigiKey Part Number
445-2023-2-ND - Tape & Reel (TR)
445-2023-1-ND - Cut Tape (CT)
445-2023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-3R3M2R5-PF
Description
FIXED IND 3.3UH 2.3A 24 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-3R3M2R5-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF7045NIT-3R3N-DTDK4.921445-174170-1-ND0,78000 €MFR Recommended
VLS5045EX-3R3NTDK27.747445-174398-1-ND0,28000 €MFR Recommended
VLS6045EX-3R3NTDK31.385445-173052-1-ND0,30000 €Similar
PF0465.332NLTPulse Electronics0PF0465.332NLT-ND0,62839 €Direct
SRR7045-3R3MBourns Inc.654118-SRR7045-3R3MCT-ND0,58000 €Direct
In-Stock: 1.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes