


SLF7045T-221MR33-PF | |
|---|---|
DigiKey Part Number | 445-2020-2-ND - Tape & Reel (TR) 445-2020-1-ND - Cut Tape (CT) 445-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-221MR33-PF |
Description | FIXED IND 220UH 450MA 624 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 450 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-221MR33-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 624mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,45620 € | 45,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37519 € | 375,19 € |
| 2.000 | 0,35380 € | 707,60 € |
| 3.000 | 0,34186 € | 1.025,58 € |
| 5.000 | 0,32742 € | 1.637,10 € |
| 7.000 | 0,31825 € | 2.227,75 € |
| 10.000 | 0,30882 € | 3.088,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

