


SLF7032T-6R8M1R6-2PF | |
|---|---|
DigiKey Part Number | 445-2013-2-ND - Tape & Reel (TR) 445-2013-1-ND - Cut Tape (CT) 445-2013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-6R8M1R6-2PF |
Description | FIXED IND 6.8UH 1.6A 49.2 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 49.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-6R8M1R6-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-6R8N-D | TDK | 13.259 | 445-174172-1-ND | 3,94000 € | MFR Recommended |
| VLS5045EX-6R8M | TDK | 1.723 | 445-174855-1-ND | 1,43000 € | MFR Recommended |
| VLS6045EX-6R8M | TDK | 182.373 | 445-173057-1-ND | 1,56000 € | Similar |
| SRR7032-6R8M | Bourns Inc. | 1.117 | SRR7032-6R8MCT-ND | 2,95000 € | Direct |
| 7447785006 | Würth Elektronik | 3.136 | 732-4127-1-ND | 10,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,43600 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35859 € | 358,59 € |
| 2.000 | 0,33814 € | 676,28 € |
| 3.000 | 0,32674 € | 980,22 € |
| 5.000 | 0,31293 € | 1.564,65 € |
| 7.000 | 0,30417 € | 2.129,19 € |
| 10.000 | 0,29515 € | 2.951,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


