


SLF7032T-471MR20-2PF | |
|---|---|
DigiKey Part Number | 445-2009-2-ND - Tape & Reel (TR) 445-2009-1-ND - Cut Tape (CT) 445-2009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-471MR20-2PF |
Description | FIXED IND 470UH 200MA 2.46 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.46Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-471MR20-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.46Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-471M-D | TDK | 388 | 445-174183-1-ND | 0,77000 € | MFR Recommended |
| VLS6045EX-471M | TDK | 41 | 445-180927-1-ND | 0,31000 € | Similar |
| SRR7032-471M | Bourns Inc. | 45.503 | SRR7032-471MCT-ND | 0,58000 € | Direct |
| 74477824 | Würth Elektronik | 1.007 | 732-74477824CT-ND | 1,22000 € | Similar |
| BPCF00070732471K00 | Pulse Electronics | 0 | 553-BPCF00070732471K00TR-ND | 0,33063 € | Similar |


