


SLF7032T-331MR22-2PF | |
|---|---|
DigiKey Part Number | 445-2006-2-ND - Tape & Reel (TR) 445-2006-1-ND - Cut Tape (CT) 445-2006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-331MR22-2PF |
Description | FIXED IND 330UH 220MA 2.004 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 220 mA 2.004Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-331MR22-2PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.004Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


