SLF7032T-330MR75-2PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 4.262
Unit Price: 0,78000 €
Datasheet

MFR Recommended


TDK
In Stock: 6.283
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 10.633
Unit Price: 0,31000 €
Datasheet

Direct


Bourns Inc.
In Stock: 1.098
Unit Price: 0,59000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.180
Unit Price: 2,16000 €
Datasheet

Similar


Würth Elektronik
In Stock: 244
Unit Price: 1,09000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,33479 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,33479 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,30818 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10.625
Unit Price: 0,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.170
Unit Price: 0,94000 €
Datasheet

Similar


Pulse Electronics
In Stock: 3.107
Unit Price: 1,21000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,33933 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 192mOhm Max Nonstandard
SLF7032 Series

SLF7032T-330MR75-2PF

DigiKey Part Number
445-2005-2-ND - Tape & Reel (TR)
445-2005-1-ND - Cut Tape (CT)
445-2005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7032T-330MR75-2PF
Description
FIXED IND 33UH 750MA 192 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 192mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-330MR75-2PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
192mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes