


SLF7032T-151MR37-2PF | |
|---|---|
DigiKey Part Number | 445-2002-2-ND - Tape & Reel (TR) 445-2002-1-ND - Cut Tape (CT) 445-2002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-151MR37-2PF |
Description | FIXED IND 150UH 370MA 780 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 370 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-151MR37-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 780mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-151M-D | TDK | 3.464 | 445-174180-1-ND | 0,77000 € | MFR Recommended |
| VLS5045EX-151M | TDK | 6.275 | 445-174857-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-151M | TDK | 64.041 | 445-173042-1-ND | 0,31000 € | Similar |
| SRR7032-151M | Bourns Inc. | 2.480 | SRR7032-151MCT-ND | 0,58000 € | Direct |
| 744778215 | Würth Elektronik | 3.544 | 732-13537-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53000 € | 5,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


