Direct
Direct
Similar
Similar
Similar
Similar

SLF7032T-100M1R4-2 | |
|---|---|
DigiKey Part Number | 445-1186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7032T-100M1R4-2 |
Description | FIXED IND 10UH 1.4A 63.6 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.4 A 63.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-100M1R4-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 63.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |







