Similar
Similar
Similar

SLF7030T-6R8M1R5-PF | |
|---|---|
DigiKey Part Number | SLF7030T6R8M1R5PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7030T-6R8M1R5-PF |
Description | FIXED IND 6.8UH 1.5A 41 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 41mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7030T-6R8M1R5-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.127" (3.22mm) |




