Similar
Similar
Similar

SLF7030T-680MR49-PF | |
|---|---|
DigiKey Part Number | SLF7030T680MR49PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7030T-680MR49-PF |
Description | FIXED IND 68UH 490MA 310 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 490 mA 310mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7030T-680MR49-PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 310mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.127" (3.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-680MR75-H | TDK | 2.028 | 445-3873-1-ND | 0,79000 € | Similar |
| VLS6045EX-680M | TDK | 2.336 | 445-173056-1-ND | 0,31000 € | Similar |
| SRR0604-680KL | Bourns Inc. | 4.700 | 118-SRR0604-680KLCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42308 € | 846,16 € |
| Unit Price without VAT: | 0,42308 € |
|---|---|
| Unit Price with VAT: | 0,50347 € |




