Similar
Similar
Similar
Similar



SLF7028T-470MR54-PF | |
|---|---|
DigiKey Part Number | SLF7028T470MR54PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7028T-470MR54-PF |
Description | FIXED IND 47UH 540MA 340 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 540 mA 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7028T-470MR54-PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 340mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-470M | TDK | 111.016 | 445-173054-1-ND | 0,30000 € | Similar |
| CDRH73NP-470MC-B | Sumida America Inc. | 0 | CDRH73NP-470MC-B-ND | 0,45443 € | Similar |
| SRR0603-470KL | Bourns Inc. | 186 | 118-SRR0603-470KLCT-ND | 0,63000 € | Similar |
| SRR0603-470YL | Bourns Inc. | 0 | SRR0603-470YL-ND | 0,33628 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31581 € | 631,62 € |
| Unit Price without VAT: | 0,31581 € |
|---|---|
| Unit Price with VAT: | 0,37581 € |




