SLF7028T-330MR65-PF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 10.633
Unit Price: 0,31000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,46015 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.000
Unit Price: 0,64000 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 650 mA 240mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 650 mA 240mOhm Nonstandard
SLF6045T Series

SLF7028T-330MR65-PF

DigiKey Part Number
SLF7028T330MR65PF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF7028T-330MR65-PF
Description
FIXED IND 33UH 650MA 240 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 650 mA 240mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7028T-330MR65-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
240mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31978 €639,56 €
Manufacturers Standard Package
Unit Price without VAT:0,31978 €
Unit Price with VAT:0,38054 €