
SLF6045T-4R7N2R4-3PF | |
|---|---|
DigiKey Part Number | 445-4571-2-ND - Tape & Reel (TR) 445-4571-1-ND - Cut Tape (CT) 445-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6045T-4R7N2R4-3PF |
Description | FIXED IND 4.7UH 3.2A 34.45 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.2 A 34.45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6045T-4R7N2R4-3PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,44150 € | 44,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

