Direct
Similar

SLF6028T-6R8M1R5 | |
|---|---|
DigiKey Part Number | 445-1175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF6028T-6R8M1R5 |
Description | FIXED IND 6.8UH 2.2A 42.5 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 42.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-6R8M1R5 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF6028T-6R8M1R5-PF | TDK | 1.142 | 445-1997-1-ND | 0,60000 € | Direct |
| SRR0603-6R8ML | Bourns Inc. | 1.125 | SRR0603-6R8MLCT-ND | 0,63000 € | Similar |



