


SLF6025T-150MR88-PF | |
|---|---|
DigiKey Part Number | 445-174228-2-ND - Tape & Reel (TR) 445-174228-1-ND - Cut Tape (CT) 445-174228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6025T-150MR88-PF |
Description | FIXED IND 15UH 1.1A 102 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6025T-150MR88-PF Models |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.106" (2.70mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-150M-D | TDK | 2.739 | 445-175359-1-ND | 0,72000 € | MFR Recommended |
| VLS5045EX-150M | TDK | 7.105 | 445-174845-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-150M | TDK | 31.256 | 445-173041-1-ND | 0,31000 € | Similar |
| 74404063150 | Würth Elektronik | 2.586 | 732-5535-1-ND | 1,02000 € | Similar |
| 744778115 | Würth Elektronik | 2.238 | 732-13525-1-ND | 2,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,40680 € | 40,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33459 € | 334,59 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

