
SLF12575T-680M2R0-PF | |
|---|---|
DigiKey Part Number | 445-SLF12575T-680M2R0-PFTR-ND - Tape & Reel (TR) 445-SLF12575T-680M2R0-PFCT-ND - Cut Tape (CT) 445-SLF12575T-680M2R0-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-680M2R0-PF |
Description | FIXED IND 68UH 2.4A 77.8 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 77.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-680M2R0-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,82710 € | 82,71 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

