
SLF12575T-470M2R7-PF | |
|---|---|
DigiKey Part Number | 445-174413-2-ND - Tape & Reel (TR) 445-174413-1-ND - Cut Tape (CT) 445-174413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-470M2R7-PF |
Description | FIXED IND 47UH 3A 63.4 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3 A 63.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-470M2R7-PF Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-470M-HZR | TDK | 464 | 445-SPM10054T-470M-HZRCT-ND | 1,77000 € | MFR Recommended |
| 744770147 | Würth Elektronik | 1.801 | 732-1231-1-ND | 2,04000 € | Similar |
| 7447714470 | Würth Elektronik | 6.800 | 732-2994-1-ND | 1,92000 € | Similar |
| APCF00131375470M00 | Pulse Electronics | 0 | 553-APCF00131375470M00TR-ND | 0,89164 € | Similar |
| BPCF00131375470M00 | Pulse Electronics | 0 | 553-BPCF00131375470M00TR-ND | 0,46768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,82710 € | 82,71 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

