
SLF12575T-220M4R0-PF | |
|---|---|
DigiKey Part Number | 445-10542-2-ND - Tape & Reel (TR) 445-10542-1-ND - Cut Tape (CT) 445-10542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-220M4R0-PF |
Description | FIXED IND 22UH 4A 31.6 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 31.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-220M4R0-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73064 € | 365,32 € |
| 1.000 | 0,68899 € | 688,99 € |
| 1.500 | 0,66576 € | 998,64 € |
| Unit Price without VAT: | 0,73064 € |
|---|---|
| Unit Price with VAT: | 0,86946 € |

