
SLF12575T-151M1R5-PF | |
|---|---|
DigiKey Part Number | 445-8917-2-ND - Tape & Reel (TR) 445-8917-1-ND - Cut Tape (CT) 445-8917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-151M1R5-PF |
Description | FIXED IND 150UH 1.6A 210 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.6 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-151M1R5-PF Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-151M-D | TDK | 1.408 | 445-15167-1-ND | 1,47000 € | MFR Recommended |
| 744770215 | Würth Elektronik | 1.456 | 732-4120-1-ND | 2,04000 € | Similar |
| 7447714151 | Würth Elektronik | 0 | 732-2991-1-ND | 1,92000 € | Similar |
| APCF00131375151M00 | Pulse Electronics | 0 | 553-APCF00131375151M00TR-ND | 0,89164 € | Similar |
| BPCF00131375151M00 | Pulse Electronics | 0 | 553-BPCF00131375151M00TR-ND | 0,46768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,82710 € | 82,71 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

