
SLF12565T-2R0N6R2-PF | |
|---|---|
DigiKey Part Number | 445-SLF12565T-2R0N6R2-PFTR-ND - Tape & Reel (TR) 445-SLF12565T-2R0N6R2-PFCT-ND - Cut Tape (CT) 445-SLF12565T-2R0N6R2-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-2R0N6R2-PF |
Description | FIXED IND 2UH 6.2A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-2R0N6R2-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93500 € | 9,35 € |
| 100 | 0,76870 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67056 € | 335,28 € |
| 1.000 | 0,63233 € | 632,33 € |
| 1.500 | 0,61100 € | 916,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

