


SLF12555T-331MR59-PF | |
|---|---|
DigiKey Part Number | 445-SLF12555T-331MR59-PFTR-ND - Tape & Reel (TR) 445-SLF12555T-331MR59-PFCT-ND - Cut Tape (CT) 445-SLF12555T-331MR59-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-331MR59-PF |
Description | FIXED IND 330UH 1A 492 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 492mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-331MR59-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 492mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54852 € | 274,26 € |
| 1.000 | 0,51725 € | 517,25 € |
| 1.500 | 0,49979 € | 749,69 € |
| 2.500 | 0,47866 € | 1.196,65 € |
| 3.500 | 0,46525 € | 1.628,38 € |
| 5.000 | 0,45145 € | 2.257,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,62880 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

