6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10165T-6R8N4R3-3PF

DigiKey Part Number
SLF10165T-6R8N4R3-3PF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF10165T-6R8N4R3-3PF
Description
FIXED IND 6.8UH 4.3A 18.2 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.2mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±30%
Height - Seated (Max)
0.268" (6.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46912 €234,56 €
Manufacturers Standard Package
Unit Price without VAT:0,46912 €
Unit Price with VAT:0,55825 €