MFR Recommended
Similar
Similar
Similar



SLF10145T-681MR38-H | |
|---|---|
DigiKey Part Number | 445-3839-2-ND - Tape & Reel (TR) 445-3839-1-ND - Cut Tape (CT) 445-3839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-681MR38-H |
Description | FIXED IND 680UH 380MA 1.92 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-681MR38-H Models |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.92Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464P4684M000 | TDK | 0 | 495-77089-1-ND | 1,40000 € | MFR Recommended |
| 7447714681 | Würth Elektronik | 1.694 | 732-4041-1-ND | 1,92000 € | Similar |
| NS10145T681MNA | Taiyo Yuden | 3.223 | 587-3134-1-ND | 0,58000 € | Similar |
| SRR1205-681KL | Bourns Inc. | 0 | SRR1205-681KL-ND | 0,45537 € | Similar |





