


SLF10145T-5R6M3R2-PF | |
|---|---|
DigiKey Part Number | 445-6477-2-ND - Tape & Reel (TR) 445-6477-1-ND - Cut Tape (CT) 445-6477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-5R6M3R2-PF |
Description | FIXED IND 5.6UH 3.2A 26.4 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 3.2 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-5R6M3R2-PF Models |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-4R7N-D | TDK | 1.198 | 445-9597-1-ND | 1,06000 € | MFR Recommended |
| SPM10054T-4R7M-HZR | TDK | 697 | 445-SPM10054T-4R7M-HZRCT-ND | 1,77000 € | MFR Recommended |
| 7447714056 | Würth Elektronik | 1.989 | 732-4107-1-ND | 1,92000 € | Similar |
| BPCF001010455R6T00 | Pulse Electronics | 0 | 553-BPCF001010455R6T00TR-ND | 0,41298 € | Similar |
| DR1040-5R2-R | Eaton - Electronics Division | 1.036 | 513-1396-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58300 € | 5,83 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


