


SLF10145T-5R6M3R2-H | |
|---|---|
DigiKey Part Number | 445-3837-2-ND - Tape & Reel (TR) 445-3837-1-ND - Cut Tape (CT) 445-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-5R6M3R2-H |
Description | FIXED IND 5.6UH 3.2A 26.4 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 3.2 A 26.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-5R6M3R2-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |

