Direct
Similar

SLF10145T-471MR47 | |
|---|---|
DigiKey Part Number | 445-1225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF10145T-471MR47 |
Description | FIXED IND 470UH 470MA 1.236 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.236Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-471MR47 Models |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.236Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF10145T-471MR47-PF | TDK | 24.164 | 445-1986-1-ND | 0,71000 € | Direct |
| SRR1205-471KL | Bourns Inc. | 0 | SRR1205-471KL-ND | 0,45537 € | Similar |



