


SLF10145T-470M1R4-H | |
|---|---|
DigiKey Part Number | 445-3835-2-ND - Tape & Reel (TR) 445-3835-1-ND - Cut Tape (CT) 445-3835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-470M1R4-H |
Description | FIXED IND 47UH 1.5A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-470M1R4-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,67340 € | 33,67 € |
| 100 | 0,63500 € | 63,50 € |
| 250 | 0,58740 € | 146,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55388 € | 276,94 € |
| 1.000 | 0,52230 € | 522,30 € |
| 1.500 | 0,50467 € | 757,00 € |
| 2.500 | 0,48334 € | 1.208,35 € |
| 3.500 | 0,46979 € | 1.644,26 € |
| 5.000 | 0,45586 € | 2.279,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

