Similar
Similar
Similar

SLF10145T-150M2R2 | |
|---|---|
DigiKey Part Number | 445-1216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF10145T-150M2R2 |
Description | FIXED IND 15UH 2.2A 56.6 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 56.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-150M2R2 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1040-150-R | Eaton - Electronics Division | 628 | 513-1400-1-ND | 0,64000 € | Similar |
| PF0560.153NLT | Pulse Electronics | 2.401 | 553-1750-1-ND | 1,32000 € | Similar |
| SRR1205-150ML | Bourns Inc. | 281 | SRR1205-150MLCT-ND | 0,82000 € | Similar |




