


SLF10145T-100M2R5-H | |
|---|---|
DigiKey Part Number | 445-3824-2-ND - Tape & Reel (TR) 445-3824-1-ND - Cut Tape (CT) 445-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-100M2R5-H |
Description | FIXED IND 10UH 2.5A 36.4 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-100M2R5-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,72320 € | 18,08 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,59480 € | 148,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56086 € | 280,43 € |
| 1.000 | 0,52887 € | 528,87 € |
| 1.500 | 0,51103 € | 766,54 € |
| 2.500 | 0,48943 € | 1.223,58 € |
| 3.500 | 0,47571 € | 1.664,99 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

